Ferrite chip for data line EMI/RFI filtering. Features 70 Ohm impedance at 100MHz, 300mA current rating, and 400mR DC resistance. Housed in a compact 0402 (1005 Imperial) SMD/SMT package, this single-circuit component operates from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Murata BLM02AX700SN1D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.2mm |
| Impedance | 70R |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM02 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM02AX700SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.