
Ferrite chip EMI/RFI filter for data lines, featuring a 0201 (0603 metric) SMD/SMT package. Offers 10 Ohms impedance at 100MHz with a 500mA current rating. Constructed with a ferrite core and steel termination, this lead-free, RoHS compliant component operates from -55°C to 125°C. DC resistance is 100mR.
Sign in to ask questions about the Murata BLM03AG100SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM03AG100SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.33mm |
| Frequency | 100MHz |
| Height | 0.3mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | BLM03AG |
| Series Resistance | 100mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AG100SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
