Ferrite chip for data line EMI/RFI filtering. Features 100mA current rating, 1kΩ impedance at 100MHz, and 2.5Ω DC resistance. Encased in a 0201 (0603 metric) EIA standard package with SMD/SMT termination. Operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Murata BLM03AG102SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM03AG102SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 2.5R |
| DC Resistance-Max | 2.5R |
| Height | 0.3mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | BLM03AG |
| Series Resistance | 2.5R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AG102SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
