
Ferrite chip filter for data line applications, featuring a 120 Ohm impedance at 100MHz. This component offers a 200mA current rating and a low DC resistance of 500mR. Constructed with a ferrite core and steel, it is housed in an EIA STD 0201 package (0.6mm L x 0.3mm W x 0.33mm D). Operating across a temperature range of -55°C to 125°C, this lead-free, RoHS-compliant device is suitable for surface-mount technology.
Murata BLM03AG121SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 500mR |
| DC Resistance-Max | 500mR |
| Depth | 0.33mm |
| Frequency | 100MHz |
| Height | 0.3mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM03AG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AG121SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.