
Ferrite chip EMI/RFI filter for data lines, featuring a 0201 EIA standard package size with 1 function and 2 pins. This component offers 600 Ohms impedance at 100MHz, a 100mA current rating, and a DC resistance of 1.5 Ohms. Constructed with ferrite core material and steel, it operates within a temperature range of -55°C to 125°C. The lead-free, RoHS compliant device is supplied on tape and reel.
Murata BLM03AG601SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | BLM03AG |
| Series Resistance | 1.5R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AG601SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
