
Multi-layer ferrite bead chip, 70 Ohm impedance at 100MHz, with a 200mA current rating and 0.4 Ohm DC resistance. Features a 0201 (0603 metric) SMD/SMT case code, ferrite core material, and a single circuit configuration. Operating temperature range from -55°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Murata BLM03AG700SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.33mm |
| Frequency | 100MHz |
| Height | 0.013inch |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Material | Steel |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM03AG |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AG700SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
