Ferrite Beads Multi-Layer 70Ohm 100MHz 0.2A 0.4Ohm DCR 0201 T/R
Murata BLM03AG700SN1J technical specifications.
| Package/Case | 0201 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 70R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.