
Ferrite chip EMI/RFI filter for data lines, featuring a 0201 package size (0603 metric) and a single circuit with one line. Offers 80 Ohms impedance at 100MHz, a 200mA current rating, and 400mR DC resistance. Constructed with ferrite core material and SMD/SMT termination, this RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Murata BLM03AG800SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM03AG800SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.33mm |
| Height | 0.013inch |
| Impedance | 80R |
| Length | 0.024inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BLM03AG |
| Series Resistance | 400mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AG800SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
