Ferrite bead for data line filtering, featuring a 1A current rating and 10 Ohm impedance at 100MHz. This single-circuit, single-line component is housed in an EIA 0201 (0603 metric) SMD/SMT package. It offers a DC resistance of 50mR and operates across a temperature range of -55°C to 125°C. Constructed from steel and lead-free, this RoHS compliant ferrite bead is supplied on tape and reel.
Sign in to ask questions about the Murata BLM03AX100SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM03AX100SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 1A |
| DC Resistance (DCR) | 50mR |
| Height | 0.3mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM03AX |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AX100SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
