Ferrite bead for data line EMI/RFI filtering, featuring a 100MHz impedance of 1kΩ and 200mA current rating. This single-circuit component utilizes a ferrite core and is housed in a compact 0201 (0603 metric) SMD/SMT package. Operating across a wide temperature range of -55°C to 125°C, it offers 200mA maximum DC current and a DC resistance of 1.25Ω. The component is supplied on tape and reel and is RoHS compliant.
Murata BLM03AX102SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 0.3mm |
| Height | 0.3mm |
| Impedance | 1kR |
| Length | 0.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BLM03AX |
| Series Resistance | 1.25R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AX102SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.