
The BLM03AX102SN1J is a ferrite bead from Murata with a resistance of 1000R and a current rating of 200mA. It is packaged in a 0201 EIA STD package size with 2 pins, suitable for surface mount technology. The bead operates within a temperature range of -55°C to 125°C and is RoHS compliant. It has a tolerance of 25% and is designed for use in high-frequency applications up to 100MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.25R |
| Height | 0.3mm |
| Impedance | 1kR |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | BLM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |