
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.35A 0.38Ohm DCR 0201 Bulk
Checking distributor stock and pricing after the page loads.
Murata BLM03AX241SN1B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Number of Functions | 1 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |