
Ferrite bead for data line EMI/RFI filtering, featuring a 240 Ohm impedance at 100MHz. This single-circuit component offers a 350mA current rating and a low DC resistance of 380mR. Designed for surface-mount technology, it utilizes a ferrite core and is housed in a compact 0201 (0603 metric) EIA standard package. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Murata BLM03AX241SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 380mR |
| Height | 0.3mm |
| Impedance | 240R |
| Length | 0.024inch |
| Material | Steel |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Series | BLM03AX |
| Series Resistance | 380mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AX241SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.