
The BLM03AX241SN1J is a ferrite bead with a resistance of 240R and a current rating of 350mA. It has a package size of 0201 and is designed for surface mount technology. The component operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with 50,000 units per package.
Checking distributor stock and pricing after the page loads.
Murata BLM03AX241SN1J technical specifications.
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 380mR |
| Height | 0.3mm |
| Impedance | 240R |
| Length | 0.6mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Resistance | 240R |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Series | BLM |
| Series Resistance | 380mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |