
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.85Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
Murata BLM03AX601SN1J technical specifications.
| Package/Case | 0201 |
| Current Rating | 250mA |
| DC Resistance (DCR) | 850mR |
| Height | 0.3mm |
| Impedance | 600R |
| Length | 0.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Series | BLM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |