Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.1A 1.5Ohm DCR 0201 T/R
Murata BLM03BB121SN1J technical specifications.
| Package/Case | 0201 |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.5R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.