The BLM03BB220SN1B is a ferrite bead from Murata with a maximum DC current rating of 0.2A and impedance of 22 ohms. It has a tolerance of 25% and is available in a 0201 case size. The bead operates over a temperature range of -55°C to 125°C and is suitable for use in high-frequency applications.
Murata BLM03BB220SN1B technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 22Ohm |
| Case Size | 0201 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.33mm |
| Product Length | 0.63mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.