
Ferrite chip for data line EMI/RFI filtering. Features 1 function, 1 line, and 1 circuit. Rated for 150mA maximum DC current and RMS current. Offers 600 Ohm impedance at 100MHz test frequency and 1.7 Ohm DC resistance. Housed in an EIA STD 0201 (0603 metric) package with SMD/SMT termination. Operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM03HD601SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 150mA |
| DC Resistance (DCR) | 1.7R |
| Height | 0.3mm |
| Impedance | 600R |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM03H |
| Series Resistance | 1.7R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03HD601SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
