
Ferrite chip for data line EMI/RFI filtering. Features 22 Ohm impedance at 100MHz, 900mA current rating, and 65mR DC resistance. Housed in an EIA 0201 (0603 metric) SMD package with a single circuit and single line. Operating temperature range from -55°C to 125°C, with RoHS compliance.
Murata BLM03PG220SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 900mA |
| DC Resistance (DCR) | 65mR |
| Height | 0.3mm |
| Impedance | 22R |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM03P |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03PG220SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
