
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.9A 0.065Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Current Rating | 900mA |
| DC Resistance (DCR) | 65mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| RoHS | Compliant |