The Murata BLM03PG330SN1B is a ferrite bead with a current rating of 750mA and impedance of 33R. It is packaged in an EIA STD PACKAGE SIZE 0201, 2 PIN and is compliant with RoHS regulations. The bead operates within a temperature range of -55°C to 125°C. Its dimensions are 600um in length and 300um in width.
Checking distributor stock and pricing after the page loads.
| Current Rating | 750mA |
| DC Resistance (DCR) | 90mR |
| Impedance | 33R |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 300um |
| RoHS | Compliant |