Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.75A 0.09Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 750mA |
| DC Resistance (DCR) | 90mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |