Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
BLM03PG330SZ1D
Datasheet
Murata
BLM03PG330SZ1D
Active
Ferrite Chip, 1 Function(s), 0.75A,
Passive Components
Filters
Passive Components
Filters
EMI / RFI Filters
Data Line
Ferrite Chip, 1 Function(s), 0.75A,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Min Operating Temperature
-55
Width
0.3
Length
0.6
Number of Functions
1
Height
0.3
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account