Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.8A 0.04Ohm DCR 0201 T/R
Murata BLM03PX220SN1J technical specifications.
| Maximum DC Current | 1.8A |
| Type | Multi-Layer |
| Impedance | 22Ohm |
| Case Size | 0201 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 0.33mm |
| Product Length | 0.63mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata BLM03PX220SN1J to view detailed technical specifications.
No datasheet is available for this part.