
Ferrite chip for data line EMI/RFI filtering. Features 1.5A current rating, 33 Ohm impedance at 100MHz, and 55mOhm DC resistance. Constructed with steel material in an EIA 0201 (0603 metric) package. Operates across a -55°C to 125°C temperature range. SMD/SMT termination for single-line, single-circuit applications.
Sign in to ask questions about the Murata BLM03PX330SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM03PX330SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 55mR |
| Height | 0.3mm |
| Impedance | 33R |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03PX330SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
