The BLM11HA601SGPT is a ferrite chip inductor from Murata with a package case size of 0603 and a core material of ferrite. It has an impedance of 600 ohms and a tolerance of 25%. The inductor is designed for use in applications where a high level of current is required, with a maximum DC current rating of 200 milliamperes. The inductor is packaged on a tape and reel for easy installation. It is compliant with RoHS regulations.
Murata BLM11HA601SGPT technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 600R |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.