Ferrite Beads Multi-Layer Power 60Ohm 100MHz 0.5A 0.1Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Murata BLM11P600SPT1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 1.6 |
| Number of Functions | 1 |
| Manufacturer Series | BLM11P |
| Height | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |