Surface mount ferrite chip for data line EMI/RFI filtering. Features a single circuit and single line configuration with a 1A maximum current rating. Constructed with ferrite core material and housed in an EIA STD 0402 (1005 metric) package. Operating temperature range spans -55°C to 125°C, with AEC-Q200 qualification. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Murata BLM15AG100SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM15AG100SH1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Height | 0.022inch |
| Impedance | 10R |
| Length | 0.039inch |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM15A_SH |
| Series Resistance | 50mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG100SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
