
The BLM15AG121SN1J is a ferrite chip inductor from Murata with a package size of 0402 and 2 pins. It has a current rating of 550mA and a DC resistance of 190mR. The inductor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in tape and reel packaging and has a tolerance of 25%. The inductor is designed to operate at a test frequency of 100MHz.
Murata BLM15AG121SN1J technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 190mR |
| Height | 550um |
| Impedance | 120R |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Series Resistance | 190mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG121SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.