
Ferrite chip EMI/RFI filter for data lines. Features 220 Ohm impedance at 100MHz, a 300mA maximum current rating, and a single circuit for one line. Surface mountable in an EIA 0402 (1005 metric) package with ferrite core material. Operating temperature range from -55°C to 125°C, RoHS compliant, and AEC-Q200 qualified.
Sign in to ask questions about the Murata BLM15AG221SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM15AG221SH1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Height | 0.022inch |
| Impedance | 220R |
| Length | 0.039inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM15A_SH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG221SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
