
Multi-layer ferrite bead for EMI suppression. Features 600 Ohm impedance at 100MHz with a 25% tolerance. Rated for 300mA maximum DC current and a low 600mOhm DC resistance. Surface mountable in a compact 0402 (1005 metric) case, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Murata BLM15AG601AN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| DC Resistance-Max | 600mR |
| Height | 0.5mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Steel |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM15AG_AN |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG601AN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
