
Surface mount ferrite chip for EMI/RFI filtering on data lines. Features 1 function, 1 line, and 1 circuit with a 70 Ohm impedance at 100MHz. Rated for 500mA max DC current and operates from -55°C to 125°C. Housed in an EIA 0402 (1005 metric) package with ferrite core material. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Murata BLM15AG700SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM15AG700SH1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Height | 0.022inch |
| Impedance | 70R |
| Length | 0.039inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM15A_SH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG700SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
