
Ferrite chip EMI/RFI filter for data lines, featuring a 1-function circuit and 1 line. This component offers a 600mA current rating, 500mA DC current, and 150mR DC resistance. Designed with a ferrite core and steel material, it operates within a -55°C to 125°C temperature range. The chip utilizes an EIA STD PACKAGE SIZE 0402 (1005 metric) with SMD/SMT termination, measuring 1mm in length, 0.5mm in width, and 0.5mm in height.
Murata BLM15AG700SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 150mR |
| DC Resistance-Max | 150mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Steel, Ferrite |
| Max Current Rating | 600mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Series | BLM15AG_SN |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG700SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
