The BLM15AG700SN1J is a 0402 ferrite bead from Murata with a current rating of 600mA and impedance of 70R. It operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. This component is compliant with RoHS regulations.
Murata BLM15AG700SN1J technical specifications.
| Package/Case | 0402 |
| Current Rating | 600mA |
| DC Resistance (DCR) | 150mR |
| Impedance | 70R |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG700SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.