
Ferrite chip EMI/RFI filter for data lines, featuring a 1.1A current rating and 30 Ohm impedance at 100MHz. This single-circuit, single-line component utilizes a ferrite core and SMD/SMT termination, housed in a compact 0402 (1005 metric) case. Operating across a wide temperature range of -55°C to 125°C, it offers a maximum DC resistance of 60mR and is lead-free and RoHS compliant.
Murata BLM15AX300SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 60mR |
| Height | 0.022inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 1.1A |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Series | BLM15AX_SN |
| Series Resistance | 60mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AX300SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.