
Ferrite chip EMI/RFI filter for data lines. Features a 10 Ohm impedance at 100MHz, 300mA current rating, and 200mR DC resistance. Housed in a compact 0402 (1005 metric) EIA standard package with SMD/SMT termination. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Murata BLM15BA100SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM15BA100SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BLM15B |
| Series Resistance | 200mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BA100SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
