
Ferrite chip EMI/RFI filter for data lines. Features 33 Ohm impedance at 100MHz, 300mA current rating, and 400mOhm DC resistance. Housed in an EIA 0402 (1005 metric) SMD/SMT package with a single circuit and single line. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Murata BLM15BA330SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM15BA330SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Impedance | 33R |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BLM15B |
| Series Resistance | 400mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BA330SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
