
Ferrite chip EMI/RFI filter for data lines, featuring a 75 Ohm impedance at 100MHz. This single-circuit, single-line component offers a 300mA current rating and a low DC resistance of 400mR. Encased in a compact 0402 (1005 metric) SMD/SMT package, it operates across a wide temperature range from -55°C to 125°C. Constructed with a ferrite core and lead-free materials, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM15BB750SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite, Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM15B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BB750SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
