The Murata BLM15BD102SN1J is a ferrite bead with a resistance of 1000R and a current rating of 200mA. It is available in a 0402 package type and is designed for surface mount applications. The bead has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and is packaged in tape and reel quantities of 50000. The ferrite bead has an impedance of 1kR and a DC resistance of 900mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM15BD102SN1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 900mR |
| Height | 0.5mm |
| Impedance | 1kR |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | BLM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BD102SN1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.