
Ferrite chip for data line EMI/RFI filtering. Features 120 Ohm impedance at 100MHz, 300mA current rating, and 300mR DC resistance. Constructed with ferrite and steel core material, this component is housed in a compact 0402 (1005 metric) SMD/SMT package. Operating temperature range spans -55°C to 125°C.
Murata BLM15BD121SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite, Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BLM15B |
| Series Resistance | 300mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BD121SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
