
The BLM15BX102SN1B is a ferrite bead from Murata with a resistance of 1000R and a current rating of 300mA. It is available in a 0402 package and is suitable for surface mount technology. The bead operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It has a tolerance of 25% and is tested at a frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 650mR |
| Height | 0.5mm |
| Impedance | 1kR |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | BLM15BX |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |