
Ferrite chip EMI/RFI filter for data lines, featuring a single circuit and termination. This component offers 1kΩ impedance at 100MHz, a 300mA current rating, and a DC resistance of 650mΩ. Encased in a compact 0402 (1005 metric) SMD/SMT package, it operates across a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Murata BLM15BX102SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 650mR |
| Height | 0.022inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BLM15BX |
| Series Resistance | 650mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BX102SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
