The EMIFIL BLM15 filter is a surface-mount device with a 470 ohm impedance and 25% tolerance. It has a maximum current rating of 350 milliamps and operates over a temperature range of -55°C to 125°C. The filter is available in a 0402 package quantity of 10,000 units per reel, making it suitable for high-volume applications. The EMIFIL BLM15 is RoHS compliant and suitable for use in data line applications.
Checking distributor stock and pricing after the page loads.
Murata BLM15BX471SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 350mA |
| DC Resistance (DCR) | 410mR |
| Height | 0.5mm |
| Impedance | 470R |
| Length | 1mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM15 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |