Murata BLM15BX601SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 350mA |
| DC Resistance (DCR) | 460mR |
| Height | 0.022inch |
| Impedance | 600R |
| Length | 0.039inch |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Series | BLM15BX |
| Series Resistance | 460mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BX601SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
