
Multi-layer ferrite bead for EMI suppression, featuring 120 Ohm impedance at 100MHz with a 25% tolerance. This component offers a 1.5A current rating and a low 0.095 Ohm DC resistance. Designed in a compact 0402 (1005 metric) SMD/SMT package, it operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Murata BLM15EG121SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM15EG121SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 95mR |
| DC Resistance-Max | 95mR |
| Depth | 0.5mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite, Steel |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | BLM15EG |
| Series Resistance | 95mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15EG121SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
