The BLM15EG121SZ1B is a 0402 ferrite bead from Murata with a maximum impedance of 120 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The component has a maximum DC resistance of 0.095 and a maximum DC current of 1.5. It is a multi-layer type ferrite bead with a case size of 0402.
Checking distributor stock and pricing after the page loads.
Murata BLM15EG121SZ1B technical specifications.
| Maximum DC Current | 1.5A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.095Ohm |
| Tolerance | 25% |
| Height | 0.55mm |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.