ON-BOARD TYPE (DC) EMI SUPPRESSION FILTERS
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 0.5mm |
| Length | 1mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |