Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM15EG221SN1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Current Rating | 700mA |
| DC Resistance (DCR) | 280mR |
| Impedance | 220R |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15EG221SN1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.