
Multi-layer ferrite bead for signal line noise suppression. Features 120 Ohm impedance at 100MHz with a 25% tolerance. Rated for 300mA maximum current and offers a low 0.7 Ohm DC resistance. Housed in a compact 0402 (1005 metric) SMD package, this component operates across a wide temperature range of -55°C to 125°C.
Murata BLM15HB121SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite, Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BLM15H |
| Series Resistance | 700mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15HB121SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
