
This ferrite bead is a 2-pin component with a current rating of 1.3A and a DC resistance of 90mR. It operates within a temperature range of -55°C to 125°C and has an impedance of 120R. The bead is packaged in a 0402 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata BLM15PD121SN1J technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 90mR |
| Height | 550um |
| Impedance | 120R |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Series Resistance | 90mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 500um |
| RoHS | Compliant |